M27C2001-70XK6X vs M27C2001-70C1X feature comparison

M27C2001-70XK6X STMicroelectronics

Buy Now Datasheet

M27C2001-70C1X STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFJ QFJ
Package Description QCCJ, PLASTIC, LCC-32
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 35 ns 70 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.995 mm 13.97 mm
Memory Density 8192 bit 2097152 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 1000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 3.56 mm
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.455 mm 11.43 mm
Base Number Matches 1 1
Rohs Code Yes
I/O Type COMMON
JESD-609 Code e3
Output Characteristics 3-STATE
Package Equivalence Code LDCC32,.5X.6
Standby Current-Max 0.0001 A
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish MATTE TIN

Compare M27C2001-70XK6X with alternatives

Compare M27C2001-70C1X with alternatives