M27C2001-25F1TR vs AM27C020-255DCB feature comparison

M27C2001-25F1TR STMicroelectronics

Buy Now Datasheet

AM27C020-255DCB Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP
Package Description LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.61
Access Time-Max 250 ns
JESD-30 Code R-CDIP-T32
JESD-609 Code e3
Length 41.885 mm
Memory Density 2097152 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code WDIP
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.72 mm
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
Base Number Matches 1 3

Compare M27C2001-25F1TR with alternatives