M27C2001-10K1X vs M27C2001-10XK1 feature comparison

M27C2001-10K1X STMicroelectronics

Buy Now Datasheet

M27C2001-10XK1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1574575 1574575
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFJ QFJ
Package Description QCCJ, QCCJ,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.995 mm 13.995 mm
Memory Density 8192 bit 8192 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX8 1KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 3.56 mm
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.455 mm 11.455 mm
Base Number Matches 1 1

Compare M27C2001-10K1X with alternatives

Compare M27C2001-10XK1 with alternatives