M27C1024-80XC6TR
vs
CAT27C210P-25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
CATALYST SEMICONDUCTOR INC
Part Package Code
LCC
DIP
Package Description
QCCJ, LDCC44,.7SQ
DIP, DIP40,.6
Pin Count
44
40
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
80 ns
250 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
JESD-609 Code
e3
e0
Length
16.5862 mm
52.19 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
40
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
64KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
5.08 mm
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.035 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.5862 mm
15.24 mm
Base Number Matches
1
1
Pbfree Code
No
Compare M27C1024-80XC6TR with alternatives
Compare CAT27C210P-25 with alternatives