M27C1024-70F6 vs AT27C1024-17KM/883 feature comparison

M27C1024-70F6 STMicroelectronics

Buy Now Datasheet

AT27C1024-17KM/883 Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ATMEL CORP
Part Package Code DIP LCC
Package Description WINDOWED, FRIT SEALED, CERAMIC, DIP-40 WQCCJ,
Pin Count 40 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 70 ns 170 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T40 S-CQCC-J44
JESD-609 Code e3
Length 52.195 mm 16.65 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type UVPROM UVPROM MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code WDIP WQCCJ
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, WINDOW CHIP CARRIER, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.97 mm 4.57 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.035 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.65 mm
Base Number Matches 1 1
Pbfree Code No
Moisture Sensitivity Level 1

Compare M27C1024-70F6 with alternatives

Compare AT27C1024-17KM/883 with alternatives