M27C1001-15XF1L vs TMS27C010A-15JL feature comparison

M27C1001-15XF1L STMicroelectronics

Buy Now Datasheet

TMS27C010A-15JL Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description WDIP, WDIP, DIP32,.6
Pin Count 32 32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 150 ns 150 ns
JESD-30 Code R-GDIP-T32 R-GDIP-T32
Length 41.885 mm 41.91 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.97 mm 4.91 mm
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP32,.6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.0001 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M27C1001-15XF1L with alternatives

Compare TMS27C010A-15JL with alternatives