M27C1000-15XF6 vs 5962-8961410MXX feature comparison

M27C1000-15XF6 STMicroelectronics

Buy Now Datasheet

5962-8961410MXX Atmel Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ATMEL CORP
Part Package Code DIP
Package Description WDIP, WDIP,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 150 ns 150 ns
JESD-30 Code R-GDIP-T32 R-GDIP-T32
Memory Density 1048576 bit 1048576 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.71 mm 5.72 mm
Supply Current-Max 0.035 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 3
Length 42.2 mm

Compare M27C1000-15XF6 with alternatives

Compare 5962-8961410MXX with alternatives