M2716F1 vs ET2716Q feature comparison

M2716F1 STMicroelectronics

Buy Now Datasheet

ET2716Q Thales Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS THOMSON-CSF SEMICONDUCTORS
Part Package Code DIP DIP
Package Description WINDOWED, FRIT SEALED, CERAMIC, DIP-24 CERAMIC, DIP-24
Pin Count 24 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Samacsys Manufacturer STMicroelectronics
Access Time-Max 450 ns 450 ns
Additional Feature 25V PROGRAMMING VOLTAGE
I/O Type COMMON
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0
Length 31.75 mm
Memory Density 16384 bit 16384 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 25 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 2

Compare M2716F1 with alternatives

Compare ET2716Q with alternatives