M26P3750W05
vs
SFD37A50-10K388E
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AEROVOX CORP
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
50 µF
|
50 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
370 V
|
370 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
LUG
|
LUG
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MINIMUM CAPACITANCE IS 10 MICRO FARAD
|
|
|
|
Compare M26P3750W05 with alternatives
Compare SFD37A50-10K388E with alternatives