M25PX64SVZM3EB vs M25PX64SOVZM6TGB feature comparison

M25PX64SVZM3EB Micron Technology Inc

Buy Now Datasheet

M25PX64SOVZM6TGB Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC NUMONYX
Package Description 6 X 8 MM, ROHS COMPLIANT, TBGA-24 BGA, BGA24,5X5,40
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz 75 MHz
JESD-30 Code R-PBGA-B24 S-PBGA-B24
Length 8 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1
Number of Terminals 24 24
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA BGA
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 6 mm
Base Number Matches 1 2
Endurance 100000 Write/Erase Cycles
Package Equivalence Code BGA24,5X5,40
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare M25PX64SVZM3EB with alternatives