M25PX64STVME3EB
vs
AT45DB641E-MWHN-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
ADESTO TECHNOLOGIES CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Memory IC Type
FLASH
FLASH
Programming Voltage
2.7 V
1.8 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DFN
Package Description
VDFN-8
Pin Count
8
Samacsys Manufacturer
Adesto Technologies
Clock Frequency-Max (fCLK)
85 MHz
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
8 mm
Memory Density
67108864 bit
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX1
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6 mm
Compare M25PX64STVME3EB with alternatives
Compare AT45DB641E-MWHN-T with alternatives