M25PX64SOVME6EA vs M25PX64SVME3TGA feature comparison

M25PX64SOVME6EA Micron Technology Inc

Buy Now Datasheet

M25PX64SVME3TGA Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Memory IC Type FLASH FLASH
Programming Voltage 2.7 V
Base Number Matches 1 2
Rohs Code Yes
Package Description SON, SOLCC8,.3
Clock Frequency-Max (fCLK) 75 MHz
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8
Memory Density 67108864 bit
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Package Body Material PLASTIC/EPOXY
Package Code SON
Package Equivalence Code SOLCC8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare M25PX64SOVME6EA with alternatives

Compare M25PX64SVME3TGA with alternatives