M25PX64-VME6EBA
vs
M25PX64-VME6TP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Memory IC Type |
FLASH
|
FLASH
|
Programming Voltage |
2.7 V
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
SON, SOLCC8,.3
|
Clock Frequency-Max (fCLK) |
|
75 MHz
|
Endurance |
|
100000 Write/Erase Cycles
|
JESD-30 Code |
|
R-PDSO-N8
|
Memory Density |
|
67108864 bit
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Number of Words |
|
8388608 words
|
Number of Words Code |
|
8000000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
8MX8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SON
|
Package Equivalence Code |
|
SOLCC8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Parallel/Serial |
|
SERIAL
|
Qualification Status |
|
Not Qualified
|
Serial Bus Type |
|
SPI
|
Standby Current-Max |
|
0.00001 A
|
Supply Current-Max |
|
0.015 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Type |
|
NOR TYPE
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare M25PX64-VME6EBA with alternatives
Compare M25PX64-VME6TP with alternatives