M25PX64-VME6E vs M25P64-VME3TGBA feature comparison

M25PX64-VME6E Numonyx Memory Solutions

Buy Now Datasheet

M25P64-VME3TGBA Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX NUMONYX
Part Package Code DFP DFP
Package Description HVSON, SOLCC8,.3 SON, SOLCC8,.3
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz 75 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDSO-N8
Length 8 mm 10.3 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SON
Package Equivalence Code SOLCC8,.3 SOLCC8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 2.65 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00001 A 0.0001 A
Supply Current-Max 0.015 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 6 mm 7.5 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes

Compare M25PX64-VME6E with alternatives

Compare M25P64-VME3TGBA with alternatives