M25PX64-VME3E vs M25PX64-VME6E feature comparison

M25PX64-VME3E Micron Technology Inc

Buy Now Datasheet

M25PX64-VME6E Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Memory IC Type FLASH FLASH
Programming Voltage 2.7 V
Base Number Matches 1 3
Rohs Code Yes
Package Description SON, SOLCC8,.3
Clock Frequency-Max (fCLK) 75 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8
Memory Density 67108864 bit
Memory Width 8
Number of Terminals 8
Number of Words 8388608 words
Number of Words Code 8000000
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Package Body Material PLASTIC/EPOXY
Package Code SON
Package Equivalence Code SOLCC8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare M25PX64-VME3E with alternatives

Compare M25PX64-VME6E with alternatives