M25PX32STVMP3T vs M25PX32SOVMP6F feature comparison

M25PX32STVMP3T Micron Technology Inc

Buy Now Datasheet

M25PX32SOVMP6F Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC NUMONYX
Package Description 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 HVSON, SOLCC8,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz 75 MHz
JESD-30 Code R-PDSO-N8 R-XDSO-N8
Length 6 mm 6 mm
Memory Density 33554432 bit 32768 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 4096 words
Number of Words Code 4000000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX8 4KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 2.7 V
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5 mm 5 mm
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code QFP
Pin Count 8
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Package Equivalence Code SOLCC8,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Write Cycle Time-Max (tWC) 15 ms
Write Protection HARDWARE/SOFTWARE

Compare M25PX32STVMP3T with alternatives

Compare M25PX32SOVMP6F with alternatives