M25PX32SOVMW6E vs MX25U3235FM2I-10G feature comparison

M25PX32SOVMW6E Numonyx Memory Solutions

Buy Now Datasheet

MX25U3235FM2I-10G Macronix International Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NUMONYX MACRONIX INTERNATIONAL CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.3 SOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz 104 MHz
Data Retention Time-Min 20 10
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5.62 mm 5.28 mm
Memory Density 32768 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 4
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4096 words 8388608 words
Number of Words Code 4000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4KX8 8MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 2.7 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.5 mm 2.16 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00001 A 0.00002 A
Supply Current-Max 0.015 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 2 V
Supply Voltage-Min (Vsup) 2.7 V 1.65 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 5.62 mm 5.23 mm
Write Cycle Time-Max (tWC) 15 ms
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 2 1
Factory Lead Time 10 Weeks
Samacsys Manufacturer Macronix
Additional Feature CAN BE ORGANISED AS 32 MBIT X 1
Alternate Memory Width 2
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish MATTE TIN

Compare M25PX32SOVMW6E with alternatives

Compare MX25U3235FM2I-10G with alternatives