M25PX16SVMN6TGBA
vs
M25P16-VMW6TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Package Description
SOP, SOP8,.25
SOP, SOP8,.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
75 MHz
75 MHz
Data Retention Time-Min
20
20
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
6.05 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX8
2MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Programming Voltage
3 V
2.7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.5 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.00001 A
0.00001 A
Supply Current-Max
0.015 mA
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Type
NOR TYPE
NOR TYPE
Width
3.9 mm
5.62 mm
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
3
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
kg CO2e/kg
12
Average Weight (mg)
53.65
CO2e (mg)
643.8
Category CO2 Kg
12
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2018-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Additional Feature
LG-MAX
Compare M25PX16SVMN6TGBA with alternatives
Compare M25P16-VMW6TP with alternatives