M25PX16SVMN3TG vs M25PX16SOVMN6TPBA feature comparison

M25PX16SVMN3TG Micron Technology Inc

Buy Now Datasheet

M25PX16SOVMN6TPBA Numonyx Memory Solutions

Buy Now Datasheet
Yes
Obsolete Transferred
MICRON TECHNOLOGY INC NUMONYX
SOP, SOP8,.25 ,
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
75 MHz
20
100000 Write/Erase Cycles
R-PDSO-G8
16777216 bit
FLASH
8
8
2097152 words
2000000
85 °C
-40 °C
2MX8
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
SERIAL
3 V
Not Qualified
SPI
0.00001 A
0.015 mA
YES
CMOS
INDUSTRIAL
GULL WING
1.27 mm
DUAL
NOR TYPE
HARDWARE/SOFTWARE
2 2

Compare M25PX16SVMN3TG with alternatives