M25PX16-VMW6EGBA vs M25PX16-VMW6G feature comparison

M25PX16-VMW6EGBA Micron Technology Inc

Buy Now Datasheet

M25PX16-VMW6G Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC NUMONYX
Package Description SOP, SOP, SOP8,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature LG-MAX
Clock Frequency-Max (fCLK) 75 MHz 75 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 6.05 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 2.7 V
Seated Height-Max 2.5 mm 2.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.62 mm 5.62 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 8
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Package Equivalence Code SOP8,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Write Cycle Time-Max (tWC) 15 ms
Write Protection HARDWARE/SOFTWARE

Compare M25PX16-VMW6EGBA with alternatives

Compare M25PX16-VMW6G with alternatives