M25PE80-VMP6T vs M25PE80-VMP6TG feature comparison

M25PE80-VMP6T Numonyx Memory Solutions

Buy Now Datasheet

M25PE80-VMP6TG STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code DFP QFP
Package Description VSON, VSON, SOLCC8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 25 MHz 50 MHz
JESD-30 Code R-XDSO-N8 R-XDSO-N8
JESD-609 Code e0
Length 6 mm 6 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 1MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VSON VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5 mm 5 mm
Write Cycle Time-Max (tWC) 25 ms 23 ms
Base Number Matches 3 1
Rohs Code Yes
Samacsys Manufacturer STMicroelectronics
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Package Equivalence Code SOLCC8,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Protection HARDWARE/SOFTWARE

Compare M25PE80-VMP6T with alternatives

Compare M25PE80-VMP6TG with alternatives