M25PE80-VMN6G vs M45PE10VMN6TP feature comparison

M25PE80-VMN6G STMicroelectronics

Buy Now Datasheet

M45PE10VMN6TP Numonyx Memory Solutions

Buy Now Datasheet
Yes
Transferred Transferred
STMICROELECTRONICS NUMONYX
SOIC SOIC
0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
8 8
compliant unknown
EAR99
8542.32.00.51
50 MHz 50 MHz
20
100000 Write/Erase Cycles
R-PDSO-G8 R-PDSO-G8
e4 e3/e4
4.9 mm 4.9 mm
8388608 bit 1048576 bit
FLASH FLASH
8 8
1
1 1
8 8
1048576 words 131072 words
1000000 128000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
1MX8 128KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
NOT SPECIFIED 260
2.7 V 2.7 V
Not Qualified Not Qualified
1.75 mm 1.75 mm
SPI
0.00001 A
0.015 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN/NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED 40
NOR TYPE
3.9 mm 3.9 mm
23 ms
HARDWARE/SOFTWARE
2 3

Compare M25PE80-VMN6G with alternatives

Compare M45PE10VMN6TP with alternatives