M25PE10-VMP6G vs W25Q80BVSSAG feature comparison

M25PE10-VMP6G Micron Technology Inc

Buy Now Datasheet

W25Q80BVSSAG Winbond Electronics Corp

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
MICRON TECHNOLOGY INC WINBOND ELECTRONICS CORP
SOIC SOIC
VSON, SOLCC8,.25 0.208 INCH, GREEN, PLASTIC, SOIC-8
8 8
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
75 MHz 80 MHz
20 20
100000 Write/Erase Cycles 100000 Write/Erase Cycles
R-XDSO-N8 S-PDSO-G8
6 mm 5.28 mm
1048576 bit 8388608 bit
FLASH FLASH
8 8
1 1
8 8
131072 words 1048576 words
128000 1000000
SYNCHRONOUS SYNCHRONOUS
85 °C 105 °C
-40 °C -40 °C
128KX8 1MX8
UNSPECIFIED PLASTIC/EPOXY
VSON SOP
SOLCC8,.25 SOP8,.3
RECTANGULAR SQUARE
SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
SERIAL SERIAL
260
2.7 V 3 V
Not Qualified Not Qualified
1 mm 2.16 mm
SPI SPI
0.00001 A 0.000005 A
0.015 mA 0.018 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NO LEAD GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
NOR TYPE NOR TYPE
5 mm 5.28 mm
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
3 1
3-STATE

Compare M25PE10-VMP6G with alternatives

Compare W25Q80BVSSAG with alternatives