M25P80SVMN6TP vs LE25FW806MA feature comparison

M25P80SVMN6TP Micron Technology Inc

Buy Now Datasheet

LE25FW806MA SANYO Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SANYO SEMICONDUCTOR CO LTD
Part Package Code SOIC SOIC
Package Description SOP, 0.225 INCH, MFP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
Clock Frequency-Max (fCLK) 25 MHz 30 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 5 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.7 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 4.4 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.32.00.51
Technology CMOS
Type NOR TYPE

Compare M25P80SVMN6TP with alternatives

Compare LE25FW806MA with alternatives