M25P64-VME6PA vs M25P64-VME3TPB feature comparison

M25P64-VME6PA Micron Technology Inc

Buy Now Datasheet

M25P64-VME3TPB Numonyx Memory Solutions

Buy Now Datasheet
Yes
Obsolete Obsolete
MICRON TECHNOLOGY INC NUMONYX
SON, SOLCC8,.3 SON,
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
50 MHz 75 MHz
20
100000 Write/Erase Cycles
R-PDSO-N8 R-PDSO-N8
67108864 bit 67108864 bit
FLASH FLASH
8 8
8 8
8388608 words 8388608 words
8000000 8000000
85 °C 125 °C
-40 °C -40 °C
8MX8 8MX8
PLASTIC/EPOXY PLASTIC/EPOXY
SON SON
SOLCC8,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL PARALLEL
Not Qualified Not Qualified
SPI
0.0001 A
0.02 mA
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
NO LEAD NO LEAD
1.27 mm 1.27 mm
DUAL DUAL
NOR TYPE NOR TYPE
HARDWARE/SOFTWARE
2 1
DFP
8
10.3 mm
1
SYNCHRONOUS
2.7 V
2.65 mm
3.6 V
2.7 V
7.5 mm

Compare M25P64-VME6PA with alternatives

Compare M25P64-VME3TPB with alternatives