M25P64-VME6P vs M25P80-VMP6P feature comparison

M25P64-VME6P STMicroelectronics

Buy Now Datasheet

M25P80-VMP6P STMicroelectronics

Buy Now Datasheet
Yes
Yes Yes
Transferred Transferred
STMICROELECTRONICS STMICROELECTRONICS
SOIC DFN
VSON, SOLCC8,.3 ROHS COMPLIANT, MLP-8
8 8
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
50 MHz 50 MHz
20 20
100000 Write/Erase Cycles 100000 Write/Erase Cycles
R-XDSO-N8 R-PDSO-N8
8 mm 6 mm
67108864 bit 8388608 bit
FLASH FLASH
8 8
1 1
8 8
8388608 words 1048576 words
8000000 1000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
8MX8 1MX8
UNSPECIFIED PLASTIC/EPOXY
VSON SON
SOLCC8,.3 SOLCC8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
SERIAL SERIAL
NOT SPECIFIED NOT SPECIFIED
2.7 V 2.7 V
Not Qualified Not Qualified
1 mm 1 mm
SPI SPI
0.00005 A 0.00001 A
0.02 mA 0.015 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NO LEAD NO LEAD
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
NOR TYPE NOR TYPE
6 mm 5 mm
15 ms 15 ms
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
3 3

Compare M25P64-VME6P with alternatives

Compare M25P80-VMP6P with alternatives