M25P64-VME3GBA vs M25PX64-VME6EA feature comparison

M25P64-VME3GBA Micron Technology Inc

Buy Now Datasheet

M25PX64-VME6EA Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description SON, SOLCC8,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 50 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8
Memory Density 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8
Number of Terminals 8
Number of Words 8388608 words
Number of Words Code 8000000
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Package Body Material PLASTIC/EPOXY
Package Code SON
Package Equivalence Code SOLCC8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE
Base Number Matches 2 1
Programming Voltage 2.7 V

Compare M25P64-VME3GBA with alternatives

Compare M25PX64-VME6EA with alternatives