M25P40-VMP3TP/XA
vs
M25P40-VMS6P/X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NUMONYX
NUMONYX
Part Package Code
QFP
QFN
Package Description
VSOP,
VSOP, SOLCC8,.25
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
75 MHz
75 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
6 mm
6 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX8
512KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOP
VSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
2.7 V
2.7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Current-Max
0.015 mA
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
5 mm
5 mm
Base Number Matches
1
1
Rohs Code
Yes
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Moisture Sensitivity Level
1
Package Equivalence Code
SOLCC8,.25
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Write Protection
HARDWARE/SOFTWARE
Compare M25P40-VMP3TP/XA with alternatives
Compare M25P40-VMS6P/X with alternatives