M25P40-VMP3TG/XA vs A25L040AQ4-AF/Q feature comparison

M25P40-VMP3TG/XA Numonyx Memory Solutions

Buy Now Datasheet

A25L040AQ4-AF/Q AMIC Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NUMONYX AMIC TECHNOLOGY CORP
Part Package Code QFP
Package Description VSOP, ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz
JESD-30 Code R-PDSO-G8
Length 6 mm
Memory Density 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code VSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 5 mm
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M25P40-VMP3TG/XA with alternatives

Compare A25L040AQ4-AF/Q with alternatives