M25P32-VMP6TG/4 vs M25P32-VMP6TG feature comparison

M25P32-VMP6TG/4 Micron Technology Inc

Buy Now Datasheet

M25P32-VMP6TG Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code QFP SOIC
Package Description HVSON, HVSON, SOLCC8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz 50 MHz
JESD-30 Code R-XDSO-N8 R-XDSO-N8
Length 6 mm 6 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX8 4MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Type NOR TYPE NOR TYPE
Width 5 mm 5 mm
Base Number Matches 2 3
Samacsys Manufacturer Micron
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Package Equivalence Code SOLCC8,.25
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Supply Voltage-Nom (Vsup) 3 V
Write Protection HARDWARE/SOFTWARE

Compare M25P32-VMP6TG/4 with alternatives

Compare M25P32-VMP6TG with alternatives