M25P32-VME6GB vs M25P32-VME6 feature comparison

M25P32-VME6GB Numonyx Memory Solutions

Buy Now Datasheet

M25P32-VME6 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code DFP DFP
Package Description HVSON, SON, SOLCC8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz 50 MHz
JESD-30 Code R-XDSO-N8 R-PDSO-N8
Length 8 mm 8 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX8 4MX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON SON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 6 mm 6 mm
Base Number Matches 2 3
Rohs Code No
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Package Equivalence Code SOLCC8,.3
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Supply Voltage-Nom (Vsup) 3 V
Terminal Finish TIN LEAD
Write Protection HARDWARE/SOFTWARE

Compare M25P32-VME6GB with alternatives

Compare M25P32-VME6 with alternatives