M25P32-VME6G vs AT17N512-10PI feature comparison

M25P32-VME6G Micron Technology Inc

Buy Now Datasheet

AT17N512-10PI Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC ATMEL CORP
Part Package Code SOIC DIP
Package Description HVSON, SOLCC8,.3 0.300 INCH, PLASTIC, MS-001BA, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Micron
Clock Frequency-Max (fCLK) 50 MHz 10 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 10 Write/Erase Cycles
JESD-30 Code R-XDSO-N8 R-PDIP-T8
Length 8 mm 9.271 mm
Memory Density 33554432 bit 524288 bit
Memory IC Type FLASH CONFIGURATION MEMORY
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 524288 words
Number of Words Code 4000000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX8 512KX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON DIP
Package Equivalence Code SOLCC8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 5.334 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A 0.0001 A
Supply Current-Max 0.02 mA 0.005 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE
Width 6 mm 7.62 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 3 1
Factory Lead Time 4 Weeks
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare M25P32-VME6G with alternatives

Compare AT17N512-10PI with alternatives