M25P32-VME6G/4 vs S25FL008A0LNFI001 feature comparison

M25P32-VME6G/4 Micron Technology Inc

Buy Now Datasheet

S25FL008A0LNFI001 Spansion

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SPANSION INC
Part Package Code DFP SON
Package Description HVSON, VSON, SOLCC8,.25
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz 50 MHz
JESD-30 Code R-XDSO-N8 R-PDSO-N8
Length 8 mm 6 mm
Memory Density 33554432 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 1048576 words
Number of Words Code 4000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX8 1MX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.55 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Type NOR TYPE NOR TYPE
Width 6 mm 5 mm
Base Number Matches 1 1
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-609 Code e3
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code SOLCC8,.25
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.024 mA
Supply Voltage-Nom (Vsup) 3 V
Terminal Finish MATTE TIN
Write Protection HARDWARE/SOFTWARE

Compare M25P32-VME6G/4 with alternatives

Compare S25FL008A0LNFI001 with alternatives