M25P20S-VMN6PB
vs
M25P20SVMN6G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Package Description
SOP,
SOP, SOP8,.25
Reach Compliance Code
unknown
compliant
Clock Frequency-Max (fCLK)
75 MHz
25 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2097152 words
262144 words
Number of Words Code
2000000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX1
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
2.7 V
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
Base Number Matches
1
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Output Characteristics
3-STATE
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.015 mA
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare M25P20S-VMN6PB with alternatives