M25P10-AVMP6T vs AT45DB642D-CNU feature comparison

M25P10-AVMP6T Micron Technology Inc

Buy Now Datasheet

AT45DB642D-CNU Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC ATMEL CORP
Part Package Code QFP SON
Package Description HVSON, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST ORGANIZED AS 8192 PAGES OF 1056 BYTES EACH
Clock Frequency-Max (fCLK) 25 MHz 66 MHz
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-XDSO-N8
JESD-609 Code e0 e4
Length 6 mm 8 mm
Memory Density 1048576 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 131072 words 67108864 words
Number of Words Code 128000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 64MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Gold (Au) - with Nickel (Ni) barrier
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5 mm 6 mm
Write Protection HARDWARE/SOFTWARE HARDWARE
Base Number Matches 3 2
Data Retention Time-Min 20
Moisture Sensitivity Level 3
Package Equivalence Code SOLCC8,.3
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.000015 A
Supply Current-Max 0.025 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare M25P10-AVMP6T with alternatives

Compare AT45DB642D-CNU with alternatives