M25P05-AVMP6 vs 93LC66A-E/P feature comparison

M25P05-AVMP6 Numonyx Memory Solutions

Buy Now Datasheet

93LC66A-E/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NUMONYX MICROCHIP TECHNOLOGY INC
Part Package Code DFP DIP
Package Description HVSON, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST
Clock Frequency-Max (fCLK) 50 MHz 1 MHz
JESD-30 Code R-XDSO-N8 R-PDIP-T8
JESD-609 Code e0 e3
Length 6 mm 9.27 mm
Memory Density 524288 bit 4096 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 512 words
Number of Words Code 64000 512
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 512X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 5.33 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 5 mm 7.62 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
Number of Ports 1
Output Characteristics TOTEM POLE
Package Equivalence Code DIP8,.3
Ready/Busy YES
Reverse Pinout NO
Screening Level TS 16949
Serial Bus Type MICROWIRE
Standby Current-Max 0.000005 A
Supply Current-Max 0.002 mA
Toggle Bit YES
Write Cycle Time-Max (tWC) 6 ms
Write Protection SOFTWARE

Compare M25P05-AVMP6 with alternatives

Compare 93LC66A-E/P with alternatives