M24M01-RMW6TG vs 24FC1025-I/P feature comparison

M24M01-RMW6TG STMicroelectronics

Buy Now Datasheet

24FC1025-I/P Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
SOIC DIP
0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 DIP-8
8 8
unknown compliant
3A991.B.1.B.1 EAR99
8542.32.00.51 8542.32.00.51
STMicroelectronics Microchip
0.4 MHz 1 MHz
40 200
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDMR 1010MDDR
R-PDSO-G8 R-PDIP-T8
e3 e3
2097152 bit 1048576 bit
EEPROM EEPROM
8 8
1
1 1
8 8
262144 words 131072 words
256000 128000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256KX8 128KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP DIP
SOP8,.3 DIP8,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE
SERIAL SERIAL
260
Not Qualified Not Qualified
2.5 mm 5.334 mm
I2C I2C
0.000001 A 0.000005 A
0.005 mA 0.005 mA
5.5 V 5.5 V
1.8 V 1.8 V
2.5 V 2.5 V
YES NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) - annealed MATTE TIN
GULL WING THROUGH-HOLE
1.27 mm 2.54 mm
DUAL DUAL
30
5 ms 5 ms
HARDWARE HARDWARE
1 1
Yes
9.271 mm
1
OPEN-DRAIN
2.5 V
AEC-Q100
7.62 mm

Compare M24M01-RMW6TG with alternatives

Compare 24FC1025-I/P with alternatives