M24M01-RDW6P vs M24M01-RMN6P feature comparison

M24M01-RDW6P STMicroelectronics

Buy Now Datasheet

M24M01-RMN6P STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description TSSOP-8 SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz 0.4 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.9 mm
Memory Density 1048576 bit 2097152 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 131072 words 262144 words
Number of Words Code 128000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Seated Height-Max 1.2 mm 1.75 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Factory Lead Time 10 Weeks
Samacsys Manufacturer STMicroelectronics
Data Retention Time-Min 200
Endurance 4000000 Write/Erase Cycles
I2C Control Byte 1010DDMR
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Standby Current-Max 0.000003 A
Supply Current-Max 0.002 mA
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 40
Write Protection HARDWARE

Compare M24M01-RDW6P with alternatives

Compare M24M01-RMN6P with alternatives