M24LR64-RMB6T/2
vs
93LC66AXT-I/ST
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
MICROCHIP TECHNOLOGY INC
Part Package Code
DFP
SOIC
Package Description
2 X 3 MM, ROHS COMPLIANT, UFDFPN-8
TSSOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Samacsys Manufacturer
STMicroelectronics
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
0.4 MHz
2 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
10100DDR
JESD-30 Code
R-PDSO-N8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
3 mm
4.4 mm
Memory Density
65536 bit
4096 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
32
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2048 words
512 words
Number of Words Code
2000
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2KX32
512X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Equivalence Code
SOLCC8,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
1.2 mm
Serial Bus Type
I2C
MICROWIRE
Standby Current-Max
0.00003 A
Supply Current-Max
0.0007 mA
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
2.5 V
Supply Voltage-Nom (Vsup)
2.5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
6 ms
Write Protection
SOFTWARE
Base Number Matches
1
2
Pbfree Code
Yes
Screening Level
AEC-Q100
Compare M24LR64-RMB6T/2 with alternatives
Compare 93LC66AXT-I/ST with alternatives