M24LR64-RMB6T/2 vs 93LC66A-I/MSG feature comparison

M24LR64-RMB6T/2 STMicroelectronics

Buy Now Datasheet

93LC66A-I/MSG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Part Package Code DFP MSOP
Package Description 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer STMicroelectronics
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 0.4 MHz 2 MHz
Data Retention Time-Min 40 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 10100DDR
JESD-30 Code R-PDSO-N8 S-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 3 mm
Memory Density 65536 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 32 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2048 words 512 words
Number of Words Code 2000 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX32 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC8,.12,20 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 1.1 mm
Serial Bus Type I2C MICROWIRE
Standby Current-Max 0.00003 A 0.000001 A
Supply Current-Max 0.0007 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 2 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 6 ms
Write Protection SOFTWARE SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Screening Level AEC-Q100

Compare M24LR64-RMB6T/2 with alternatives

Compare 93LC66A-I/MSG with alternatives