M24C64-WDW6G/P
vs
M24C64-WDW6TP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
TSSOP, TSSOP8,.25
TSSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.4 mm
4.4 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.25
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Power Supplies
3/5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.000002 A
0.000002 A
Supply Current-Max
0.005 mA
0.0025 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
2.7 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
HARDWARE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
6 Weeks
Date Of Intro
1980-01-04
Samacsys Manufacturer
STMicroelectronics
Compare M24C64-WDW6G/P with alternatives
Compare M24C64-WDW6TP with alternatives