M24C64-WBN3GB vs M24C64-WBN3TP/C feature comparison

M24C64-WBN3GB STMicroelectronics

Buy Now Datasheet

M24C64-WBN3TP/C STMicroelectronics

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
STMICROELECTRONICS STMICROELECTRONICS
DIP DIP
DIP, DIP,
8 8
compliant compliant
0.4 MHz
R-PDIP-T8 R-PDIP-T8
e3 e3
9.27 mm 9.27 mm
65536 bit 65536 bit
EEPROM EEPROM
8 8
NOT APPLICABLE
1 1
8 8
8192 words 8192 words
8000 8000
SYNCHRONOUS SYNCHRONOUS
125 °C 125 °C
-40 °C -40 °C
8KX8 8KX8
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
SERIAL SERIAL
NOT SPECIFIED
Not Qualified Not Qualified
5.33 mm 5.33 mm
I2C
5.5 V 5.5 V
2.5 V 2.5 V
2.7 V 3.3 V
NO NO
AUTOMOTIVE AUTOMOTIVE
MATTE TIN MATTE TIN
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED
7.62 mm 7.62 mm
5 ms
1 1
EAR99
8542.32.00.51
AEC-Q100
0.005 mA
CMOS

Compare M24C64-WBN3GB with alternatives

Compare M24C64-WBN3TP/C with alternatives