M24C32-RMN3P/K vs M24C32-RMN5/C feature comparison

M24C32-RMN3P/K STMicroelectronics

Buy Now Datasheet

M24C32-RMN5/C STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description , SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
I2C Control Byte 1010DDDR 1010DDDR
Memory Density 32768 bit 32768 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Organization 4KX8 4KX8
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Clock Frequency-Max (fCLK) 0.4 MHz
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Mode SYNCHRONOUS
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Current-Max 0.003 mA
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms

Compare M24C32-RMN3P/K with alternatives

Compare M24C32-RMN5/C with alternatives