M24C32-FMN6G/B vs M24C32-FMN5T/B feature comparison

M24C32-FMN6G/B STMicroelectronics

Buy Now Datasheet

M24C32-FMN5T/B STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 SOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.9 mm 4.9 mm
Memory Density 32768 bit 32768 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Organization 4KX8 4KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER OTHER
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare M24C32-FMN6G/B with alternatives

Compare M24C32-FMN5T/B with alternatives