M24C32-FMN5TP/P
vs
M24C32-FMN6/B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
SOP,
0.150 INCH, PLASTIC, SOP-8
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
Clock Frequency-Max (fCLK)
0.4 MHz
0.4 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e0
Length
4.9 mm
4.9 mm
Memory Density
32768 bit
32768 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Organization
4KX8
4KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
I2C
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.32.00.51
I2C Control Byte
1010DDDR
Technology
CMOS
Compare M24C32-FMN5TP/P with alternatives
Compare M24C32-FMN6/B with alternatives