M24C32-FMB6/C vs M24C32-FMB6G/P feature comparison

M24C32-FMB6/C STMicroelectronics

Buy Now Datasheet

M24C32-FMB6G/P STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description HVSON, VSON,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
I2C Control Byte 1010DDDR
JESD-30 Code R-XDSO-N8 R-XDSO-N8
JESD-609 Code e0
Length 3 mm 3 mm
Memory Density 32768 bit 32768 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4KX8 4KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 0.6 mm 0.6 mm
Serial Bus Type I2C I2C
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M24C32-FMB6/C with alternatives

Compare M24C32-FMB6G/P with alternatives