M24C16-WMB3TG vs M24C16-WMB3TP/G feature comparison

M24C16-WMB3TG STMicroelectronics

Buy Now Datasheet

M24C16-WMB3TP/G STMicroelectronics

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
STMICROELECTRONICS STMICROELECTRONICS
SOIC SOIC
2 X 3 MM, LEAD FREE, MLP-8 2 X 3 MM, LEAD FREE, MLP-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 0.4 MHz
40 40
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010MMMR 1010MMMR
R-XDSO-N8 R-XDSO-N8
3 mm 3 mm
16384 bit 16384 bit
EEPROM EEPROM
8 8
1 1
8 8
2048 words 2048 words
2000 2000
SYNCHRONOUS SYNCHRONOUS
125 °C 125 °C
-40 °C -40 °C
2KX8 2KX8
UNSPECIFIED UNSPECIFIED
VSON VSON
SOLCC8,.11,20 SOLCC8,.11,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
SERIAL SERIAL
NOT SPECIFIED NOT SPECIFIED
Not Qualified Not Qualified
AEC-Q100 AEC-Q100
0.6 mm 0.6 mm
I2C I2C
0.000002 A 0.000002 A
0.003 mA 0.003 mA
5.5 V 5.5 V
2.5 V 2.5 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
NO LEAD NO LEAD
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
2 mm 2 mm
10 ms 10 ms
HARDWARE HARDWARE
1 1

Compare M24C16-WMB3TG with alternatives

Compare M24C16-WMB3TP/G with alternatives