M24C16-WMB3G/W vs M24C16-WMB3G/G feature comparison

M24C16-WMB3G/W STMicroelectronics

Buy Now Datasheet

M24C16-WMB3G/G STMicroelectronics

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
STMICROELECTRONICS STMICROELECTRONICS
SOIC SOIC
2 X 3 MM, ROHS COMPLIANT, MLP-8 2 X 3 MM, LEAD FREE, MLP-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 0.4 MHz
40 40
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010MMMR 1010MMMR
R-XDSO-N8 R-XDSO-N8
3 mm 3 mm
16384 bit 16384 bit
EEPROM EEPROM
8 8
1 1
8 8
2048 words 2048 words
2000 2000
SYNCHRONOUS SYNCHRONOUS
125 °C 125 °C
-40 °C -40 °C
2KX8 2KX8
UNSPECIFIED UNSPECIFIED
HVSON VSON
SOLCC8,.11,20 SOLCC8,.11,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
SERIAL SERIAL
NOT SPECIFIED NOT SPECIFIED
Not Qualified Not Qualified
AEC-Q100 AEC-Q100
0.6 mm 0.6 mm
I2C I2C
0.000002 A 0.000002 A
0.003 mA 0.003 mA
5.5 V 5.5 V
2.5 V 2.5 V
5 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
NO LEAD NO LEAD
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
2 mm 2 mm
5 ms 10 ms
HARDWARE HARDWARE
1 1

Compare M24C16-WMB3G/W with alternatives

Compare M24C16-WMB3G/G with alternatives