M24C16-RMB3G
vs
M24C16-FMC6P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
SON, SOLCC8,.11,20
HVQCCN, SOLCC8,.12,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Data Retention Time-Min
40
200
Endurance
1000000 Write/Erase Cycles
4000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
1010DDDR
JESD-30 Code
R-PDSO-N8
R-XDSO-N8
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Terminals
8
8
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2KX8
2KX8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SON
HVQCCN
Package Equivalence Code
SOLCC8,.11,20
SOLCC8,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000001 A
0.000001 A
Supply Current-Max
0.0008 mA
0.001 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Write Protection
HARDWARE
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
0.4 MHz
Length
3 mm
Number of Functions
1
Operating Mode
SYNCHRONOUS
Output Characteristics
OPEN-DRAIN
Programming Voltage
1.8 V
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
Compare M24C16-RMB3G with alternatives
Compare M24C16-FMC6P with alternatives