M24C16-RDS3/S vs M24C16-RDS6G feature comparison

M24C16-RDS3/S STMicroelectronics

Buy Now Datasheet

M24C16-RDS6G STMicroelectronics

Buy Now Datasheet
No Yes
Obsolete Obsolete
STMICROELECTRONICS STMICROELECTRONICS
SOIC SOIC
TSSOP, TSSOP8,.19 TSSOP, TSSOP8,.19
8 8
not_compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 0.4 MHz
40 40
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010MMMR 1010MMMR
S-PDSO-G8 S-PDSO-G8
e0
3 mm 3 mm
16384 bit 16384 bit
EEPROM EEPROM
8 8
1 1
8 8
2048 words 2048 words
2000 2000
SYNCHRONOUS SYNCHRONOUS
125 °C 85 °C
-40 °C -40 °C
2KX8 2KX8
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.19 TSSOP8,.19
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
Not Qualified Not Qualified
AEC-Q100 AEC-Q100
1.1 mm 1.1 mm
I2C I2C
0.000001 A 0.000001 A
0.0008 mA 0.0008 mA
5.5 V 5.5 V
1.8 V 1.8 V
2.5 V 2.5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
3 mm 3 mm
10 ms 10 ms
HARDWARE HARDWARE
1 1
260
NOT SPECIFIED

Compare M24C16-RDS3/S with alternatives

Compare M24C16-RDS6G with alternatives